Cart

EG-2121CA 266,000000M OSC LGPA RoHSconf

EPSON Q3805CA10010600

image shown is a representation only

EPSON

EG-2121CA 266,000000M OSC LGPA
Supplier: Epson Electronics
Matchcode: Q266,000000 MHZ EG-2121CA OSC
Rutronik No.: QUARZ7383
Unit Pack: 1000
MOQ: 1000
package: EG-2121CA
Packaging: REEL
On request
4.86 $
4,860.00 $

Prices

1,000 4.86 $
2,000 4.13 $

Parameter

Frequency
266 MHz
Type
SMD
Load capacity
50 pF
Temp.range
0+70 °C
Stabil./Temp.
+/-50 ppm
ESR max.
100 Ohm
Supply voltage
2.5 V
Output
LV-DS
Pins
6
Height
1.2 mm
Width
5 mm
Length
7 mm
Automotive
NO
Aging 1st year
+/-10 ppm
Package
EG-2121CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3805CA10010600
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Thailand
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?