Cart

EG-2121CA 200,000000M OSC LHPA RoHSconf

EPSON Q3805CA10001600

image shown is a representation only

EPSON

EG-2121CA 200,000000M OSC LHPA
Supplier: Epson Electronics
Matchcode: Q200,000000 MHZ EG-2121CA OSC
Rutronik No.: QUARZ6068
Unit Pack: 1000
MOQ: 1000
package: EG-2121CA
Packaging: REEL
On request
4.43 $
4,430.00 $

Prices

1,000 4.43 $
2,000 4.26 $
3,000 4.03 $
4,000 3.78 $

Parameter

Frequency
200 MHz
Type
SMD
Temp.range
0+70 °C
Stabil./Temp.
+/-100 ppm
Output
LV-DS
Pins
6
Height
1.2 mm
Width
5 mm
Length
7 mm
Automotive
NO
Aging 1st year
+/-10 ppm
Package
EG-2121CA
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q3805CA10001600
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Thailand
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?