Cart

EG-2121CA 106,250000M OSC LHPA RoHSconf

EPSON Q3805CA10002100

image shown is a representation only

EPSON

EG-2121CA 106,250000M OSC LHPA
Supplier: Epson Electronics
Matchcode: Q106,250000 MHZ EG-2121CA OSC
Rutronik No.: QUARZ6843
Unit Pack: 1000
MOQ: 1000
package: EG-2121CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.76 $
4,760.00 $

Prices

1,000 4.76 $
5,000 4.62 $

Parameter

Frequency
106.25 MHz
Type
SMD
Load capacity
50 pF
Temp.range
0+70 °C
Stabil./Temp.
+/-100 ppm
ESR max.
100 Ohm
Supply voltage
2.5 V
Output
LV-DS
Pins
6
Height
1.2 mm
Width
5 mm
Length
7 mm
Automotive
NO
Aging 1st year
+/-1 ppm
Package
EG-2121CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3805CA10002100
ECCN
EAR99
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?