Cart

EG-2121CA 100,000000M OSC LGPA RoHSconf

EPSON Q3805CA10000100

image shown is a representation only

EPSON

EG-2121CA 100,000000M OSC LGPA
Supplier: Epson Electronics
Matchcode: Q100,000000 MHZ EG-2121CA OSC
Rutronik No.: QUARZ4376
Unit Pack: 1000
MOQ: 1000
package: EG-2121CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.49 $
4,490.00 $

Prices

1,000 4.49 $
3,000 4.31 $

Parameter

Frequency
100 MHz
Type
SMD
Load capacity
50 pF
Temp.range
0+70 °C
Stabil./Temp.
+/-50 ppm
ESR max.
100 Ohm
Supply voltage
2.5 V
Output
LV-DS
Pins
6
Height
1.2 mm
Width
5 mm
Length
7 mm
Automotive
NO
Aging 1st year
+/-10 ppm
Package
EG-2121CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3805CA10000100
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Thailand
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?