Cart

EG-2121CA 62,500000M OSC LHPA RoHSconf

EPSON Q3805CA10000201

image shown is a representation only

EPSON

EG-2121CA 62,500000M OSC LHPA
Supplier: Epson Electronics
Matchcode: Q62,500000 MHZ EG-2121CA OSC
Rutronik No.: QUARZ5769
Unit Pack: 1
MOQ: 1
package: EG-2121CA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
19.05 $
19.05 $

Parameter

Frequency
62.500000 MHz
Type
SMD
Temp.range
0+70 °C
Stabil./Temp.
+/-100 ppm
Supply voltage
2.5 V
Output
LV-DS
Pins
6
Height
1.2 mm
Width
5 mm
Length
7 mm
Automotive
NO
Aging 1st year
10 ppm
Package
EG-2121CA
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q3805CA10000201
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Thailand
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?