Cart

EG-2102CA 200,000000M OSC LGPN RoHSconf

EPSON Q3806CA10002101

image shown is a representation only

EPSON

EG-2102CA 200,000000M OSC LGPN
Supplier: Epson Electronics
Matchcode: Q200,000000 MHZ EG-2102CA OSC
Rutronik No.: QUARZ2579
Unit Pack: 1
MOQ: 1
package: EG-2102CA
Packaging: BULK
On request
22.02 $
22.02 $

Prices

1 22.02 $
2 17.94 $
4 17.78 $
9 17.61 $

Parameter

Frequency
200 MHz
Type
SMD
Load capacity
50 pF
Temp.range
-5+85 °C
Stabil./Temp.
+/-50 ppm
ESR max.
100 Ohm
Supply voltage
3.3 V
Output
LV-DS
Pins
6
Height
1.2 mm
Width
5 mm
Length
7 mm
Automotive
NO
Aging 1st year
+/-10 ppm
Package
EG-2102CA
Leadfree Defin.
10
Packaging
BULK
Supplier Part
Q3806CA10002101
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Thailand
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?