Cart

EG-2102CA 156,250000M OSC LHPA RoHSconf

EPSON Q3806CA10004000

image shown is a representation only

EPSON

EG-2102CA 156,250000M OSC LHPA
Supplier: Epson Electronics
Matchcode: Q156,250000 MHZ EG-2102CA OSC
Rutronik No.: QUARZ7585
Unit Pack: 1000
MOQ: 1000
package: EG-2102CA
Packaging: REEL
On request
4.42 $
4,420.00 $

Prices

1,000 4.42 $
2,000 4.26 $
3,000 4.02 $
4,000 3.77 $

Parameter

Frequency
156.25 MHz
Type
SMD
Load capacity
50 pF
Temp.range
0+70 °C
Stabil./Temp.
+/-100 ppm
ESR max.
100 Ohm
Output
LV-DS
Pins
6
Height
1.2 mm
Width
5 mm
Length
7 mm
Aging 1st year
+/-10 ppm
Automotive
NO
Package
EG-2102CA
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q3806CA10004000
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Thailand
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?