Cart

EG-2102CA 125,000000M OSC LHRN RoHSconf

EPSON Q3806CA10003400

image shown is a representation only

EPSON

EG-2102CA 125,000000M OSC LHRN
Supplier: Epson Electronics
Matchcode: Q125,000000 MHZ EG-2102CA OSC
Rutronik No.: QUARZ3350
Unit Pack: 1000
MOQ: 1000
package: EG-2102CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.78 $
5,780.00 $

Prices

1,000 5.78 $
3,000 5.54 $

Parameter

Frequency
125 MHz
Type
SMD
Load capacity
50 pF
Temp.range
-5+85 °C
Stabil./Temp.
+/-100 ppm
Supply voltage
3.3 V
Output
LV-DS
Pins
6
Height
1.2 mm
Width
5 mm
Length
7 mm
Automotive
NO
Aging 1st year
+/-10 ppm
Package
EG-2102CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3806CA10003400
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?