Cart

EG-2101CA 62,500000M OSC DCZ RoHSconf

EPSON Q3803CA00010001

image shown is a representation only

EPSON

EG-2101CA 62,500000M OSC DCZ
Supplier: Epson Electronics
Matchcode: Q62,500000 MHZ EG-2101CA OSC
Rutronik No.: QUARZ7412
Unit Pack: 1
MOQ: 1000
package: EG-2101CA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.45 $
4,450.00 $

Prices

1,000 4.45 $
3,000 4.28 $

Parameter

Frequency
62.5 MHz
Type
SMD
Load capacity
50 pF
Tolerance
+/-50 ppm
Temp.range
-0+70 °C
Stabil./Temp.
+/-50 ppm
Supply voltage
3.3 V
Output
LV-PECL
Pins
6
Height
1.2 mm
Width
5 mm
Length
7 mm
Automotive
NO
Aging 1st year
+/-10 ppm
Package
EG-2101CA
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q3803CA00010001
Customs Tariff No.
85437090990
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?