Cortex-M0+ 192KB QFP-80
image shown is a representation only
Cortex-M0+ 192KB QFP-80
Supplier: EPSON
Matchcode: S1C31D51F004000
Rutronik No.: ICMCU26134
Unit Pack: 1190
MOQ: 1190
package: QFP-80
Packaging: TRAY
Parameter
- Bus width
- 32 bit
- ROM Size
- 192 KByte
- Package
- QFP-80
- ROM-Type
- FLASH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- S1C31D51F004000
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- Supplier Lead time
- 28 weeks