Cart

CA-301 4,000000M 16pF 50ppm RoHSconf

EPSON Q21CA3011185500

image shown is a representation only

EPSON

CA-301 4,000000M 16pF 50ppm
Supplier: Epson Electronics
Matchcode: Q4,000000 MHZ CA-301
Rutronik No.: QUARZ5951
Unit Pack: 500
MOQ: 1000
package: CA-301
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.79 $
790.00 $

Parameter

Frequency
4.000000 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
16 pF
Height
8.9 mm
Width
3.1 mm
Type
THT
Tolerance
+/-50 ppm
Automotive
NO
Package
CA-301
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q21CA3011185500
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?