Cart

C-2 77,503kHz 12,5pF 20ppm RoHSconf

EPSON Q12C20001020100

image shown is a representation only

EPSON

C-2 77,503kHz 12,5pF 20ppm
Supplier: Epson Electronics
Matchcode: Q77,503 KHZ C-2
Rutronik No.: QUARZ7209
Unit Pack: 1000
MOQ: 1000
package: C-2
Packaging: BULK
On request
0.8109 $
810.90 $

Prices

1,000 0.8109 $
2,000 0.7028 $
3,000 0.696 $
6,000 0.6893 $

Parameter

Frequency
77.503 kHz
Pins/ Pads
2
Tolerance
+/-20 ppm
Temp.range
-10+60 °C
ESR max.
22000 Ohm
Load capacity
12.5 pF
Type
THT
Height
2 mm
Width/ Diameter
2 mm
Automotive
NO
Package
C-2
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q12C20001020100
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?