Cart

C-004R 32,768kHz 8,2pF 5ppm RoHSconf

EPSON

C-004R 32,768kHz 8,2pF 5ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ C-004R
Rutronik No.: QUARZ3435
Unit Pack: 500
MOQ: 1000
package: C-004R
Packaging: BULK
On request
On request
On request

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Tolerance
+/-5 ppm
Temp.range
-20+70 °C
ESR max.
35000 Ohm
Load capacity
8.2 pF
Type
THT
Height
5 mm
Width/ Diameter
1.5 mm
Automotive
NO
Package
C-004R
Leadfree Defin.
10
Packaging
BULK
Supplier Part
Q11C004R1001700
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?