Cart

C-002RX 32,768kHz 12.5pF 10ppm RoHSconf

EPSON

C-002RX 32,768kHz 12.5pF 10ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ C-002RX
Rutronik No.: QUARZ2122
Unit Pack: 500
MOQ: 1000
package: C-002RX
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.43 $
430.00 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Temp.range
-10+60 °C
Load capacity
12.5 pF
Height
6 mm
Width/ Diameter
2 mm
Type
THT
Tolerance
+/-10 ppm
ESR max.
50000 Ohm
Automotive
NO
Package
C-002RX
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q11C02RX1003200
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?