Cart

C-002RX 32,768kHz 10pF 20ppm RoHSconf

EPSON

C-002RX 32,768kHz 10pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ C-002RX
Rutronik No.: QUARZ6202
Unit Pack: 1
MOQ: 1000
package: C-002RX
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.34 $
340.00 $

Prices

1,000 0.34 $
5,000 0.331 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Temp.range
-10+60 °C
Load capacity
10 pF
Height
6 mm
Width/ Diameter
2 mm
Type
THT
Tolerance
+/-20 ppm
ESR max.
35000 Ohm
Automotive
NO
Package
C-002RX
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q11C02RX1018100
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?