Cart

C-002RX 32,768kHz 10pF 10ppm RoHSconf

EPSON

C-002RX 32,768kHz 10pF 10ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ C-002RX
Rutronik No.: QUARZ2813
Unit Pack: 500
MOQ: 1000
package: C-002RX
Packaging: BULK
On request
On request
On request

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Tolerance
+/-10 ppm
Temp.range
-10+60 °C
ESR max.
35000 Ohm
Load capacity
10 pF
Type
THT
Height
6 mm
Width/ Diameter
2 mm
Automotive
NO
Package
C-002RX
Leadfree Defin.
10
Packaging
BULK
Supplier Part
Q11C02RX1001100
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?