Cart

8BµC µControler QFP15-128 RoHSconf

EPSON S1C88848F02V000

image shown is a representation only

EPSON

8BµC µControler QFP15-128
Supplier: Epson Electronics
Matchcode: S1C88848F02V000
Rutronik No.: ICMCU18797
Unit Pack: 900
MOQ: 900
package: QFP128
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2018
3.17 $
2,853.00 $

Parameter

Bus width
8 bit
Package
QFP128
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
U(cc) min
0.9 V
U(cc) max
3.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
S1C88848F02V000
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?