Cart

6axis gyro + accel SPI&UART SMD RoHSconf

EPSON

6axis gyro + accel SPI&UART SMD
Supplier: Epson Electronics
Matchcode: M-G350PD11
Rutronik No.: ICIN3585
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2,127.55 $
2,127.55 $

Prices

1 2,127.55 $
5 2,106.89 $

Parameter

Technology
SPI, UART
DOF
6
Package
MODULE
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Footprint
576 mm²
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
E91E600A11
ECCN
EAR99
Customs Tariff No.
90318080000
Country
Japan
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?