Cart

EN29LV640AB-90BIP

ESMT EN29LV640AB-90BIP

image shown is a representation only

ESMT

Flash 64M x8/x16 90ns BGA48
Supplier: ESMT
Matchcode: EN29LV640AB-90BIP
Rutronik No.: ICPROM9753
Unit Pack: 480
MOQ: 480
package: TFBGA48
Packaging: TRAY
On request
3.25 $
1,560.00 $

Parameter

Density
64M bit
Organisation
x8/x16
Access time
90 ns
U(cc)
2.7 V
Package
TFBGA48
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Type
NOR
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?