Cart

EN29LV400AT-55RTIP

EON EN29LV400AT-55RTIP

image shown is a representation only

EON

Flash 4M x8/x16 55ns TSOP48
Supplier: Eon Electric
Matchcode: EN29LV400AT-55RTIP
Rutronik No.: ICPROM8160
Unit Pack: 96
MOQ: 960
package: TSOP48
Packaging: TRAY
On request
On request
On request

Parameter

Density
4M bit
Organisation
x8/x16
Access time
55 ns
U(cc)
3.0 V
Package
TSOP48
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
NOR
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?