Cart

EN29LV400AB-70TIP

EON EN29LV400AB-70TIP

image shown is a representation only

EON

Flash x8/x16 70ns TSOP48
Supplier: Eon Electric
Matchcode: EN29LV400AB-70TIP
Rutronik No.: ICPROM8712
Unit Pack: 1
MOQ: 1
package: TSOP48
Packaging: TRAY
In Stock
0.7328 $
0.73 $

Parameter

Density
4M bit
Organisation
x8/x16
Access time
70 ns
U(cc)
2.7 V
Package
TSOP48
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
NOR
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?