Cart

EN29LV040A-70JCP

EON EN29LV040A-70JCP

image shown is a representation only

EON

Flash 512Kx8 70ns PLCC32
Supplier: Eon Electric
Matchcode: EN29LV040A-70JCP
Rutronik No.: ICPROM7939
Unit Pack: 1
MOQ: 1600
package: PLCC32
Packaging: TUBE
On request
0.7327 $
1,172.32 $

Parameter

Density
4M bit
Organisation
512Kx8
Access time
70 ns
U(cc)
2.7 V
Package
PLCC32
Permis.T(A)min
0 °C
Permis.T(A)max
70 °C
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
Type
NOR
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?