Cart

EN27LN1G08-25CEIP

EON

NAND-Flash 128Mx8 3.3V BGA63
Supplier: Eon Electric
Matchcode: NAND0108BGA3.3
Rutronik No.: ICPROM9305
Unit Pack: 220
MOQ: 440
package: BGA63
Packaging: TRAY
On request
2.48 $
1,091.20 $

Parameter

Density
1G bit
Type
NAND
Organisation
128Mx8
Technology
SLC
U(cc)
3.0 V
Package
BGA63
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
4
Access time
25 ns
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?