Cart

EN25S32-104WIP

EON

Serial Flash 4Mx8 VDFN8
Supplier: Eon Electric
Matchcode: EN25S32-104WIP
Rutronik No.: ICPROM9288
Unit Pack: 1
MOQ: 1
package: VDFN8
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 02/27/2019
On request
On request

Parameter

Density
32M bit
Organisation
4Mx8
U(cc)
1.8 V
Package
VDFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
SERIAL
Customs Tariff No.
85423261000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?