EN25QH32A-104HIP
image shown is a representation only
Serial Flash 4Mx8 SO8
Supplier: Elite Semiconductor Microelectronics Technology Inc.
Matchcode: EN25QH32A-104HIP
Rutronik No.: ICPROM9845
Unit Pack: 90
MOQ: 4500
package: SOP8
Packaging: TUBE
Parameter
- Density
- 32M bit
- Organisation
- 4Mx8
- U(cc)
- 2.7 V
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Package width
- 200 mil
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- SERIAL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks