Cart

EN25QH256-80YIP

EON

Serial Flash 32Mx8 VDFN8
Supplier: Eon Electric
Matchcode: EN25QH256-80YIP
Rutronik No.: ICPROM9580
Unit Pack: 480
MOQ: 480
package: VDFN8
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.18 $
2,486.40 $

Prices

480 5.18 $
1,440 4.95 $

Parameter

Density
256M bit
Organisation
32Mx8
U(cc)
2.7 V
Package
VDFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
300 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?