Cart

EN25QH16A-104WIP TR

EON

Serial Flash 2Mx8 VDFN8
Supplier: Eon Electric
Matchcode: EN25QH16A-104WIP TR
Rutronik No.: ICPROM10019
Unit Pack: 5500
MOQ: 5500
package: VDFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6848 $
3,766.40 $

Parameter

Density
16M bit
Organisation
2Mx8
U(cc)
2.7 V
Package
VDFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?