Cart

EN25QH16A-104GIP

EON EN25QH16A-104GIP

image shown is a representation only

EON

Serial Flash 2Mx8 SO8
Supplier: Eon Electric
Matchcode: EN25QH16A-104GIP
Rutronik No.: ICPROM9990
Unit Pack: 100
MOQ: 10000
package: SOP8
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Density
16M bit
Organisation
2Mx8
U(cc)
2.7 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
150 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?