Cart

EN25QH128A-104FIP

EON EN25QH128A-104FIP

image shown is a representation only

EON

Serial Flash 16Mx8 SO16
Supplier: Eon Electric
Matchcode: EN25QH128A-104FIP
Rutronik No.: ICPROM9802
Unit Pack: 46
MOQ: 230
package: SOP16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.52 $
579.60 $

Prices

230 2.52 $
1,012 2.41 $

Parameter

Density
128M bit
Organisation
16Mx8
U(cc)
2.7 V
Package
SOP16
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
300 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
98 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?