Cart

EN25Q80B-104RBIP

ESMT

Serial Flash 1Mx8 VSOP8
Supplier: ESMT
Matchcode: EN25Q80B-104RBIP
Rutronik No.: ICPROM10326
Unit Pack: 100
MOQ: 1700
package: VSOP8
Packaging: TUBE
On request
0.4338 $
737.46 $

Parameter

Density
8M bit
Organisation
1Mx8
U(cc)
2.7 V
Package
VSOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?