Cart

EN25Q64-104HIP TR

EON EN25Q64-104HIP TR

image shown is a representation only

EON

Serial Flash 8Mx8 SO8
Supplier: Eon Electric
Matchcode: EN25Q64-104HIP
Rutronik No.: ICPROM9849
Unit Pack: 2000
MOQ: 2000
package: SOP8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2016
1.31 $
2,620.00 $
Article with this quantity is not orderable.

Parameter

Density
64M bit
Organisation
8Mx8
U(cc)
2.7 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
200 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?