Cart

EN25LF10-75GIP

EON EN25LF10-75GIP

image shown is a representation only

EON

Serial Flash 128Kx8 SO8
Supplier: Eon Electric
Matchcode: EN25LF10-75GIP
Rutronik No.: ICPROM8997
Unit Pack: 100
MOQ: 1700
package: SOP8
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2018
0.3899 $
662.83 $
Article with this quantity is not orderable.

Parameter

Density
1M bit
Organisation
128Kx8
U(cc)
2.5 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
150 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?