Cart

EN25F10A-104GIP

EON EN25F10A-104GIP

image shown is a representation only

EON

Serial Flash 128Kx8 SO8
Supplier: Eon Electric
Matchcode: EN25F10A-104GIP
Rutronik No.: ICPROM9719
Unit Pack: 1
MOQ: 1
package: SOP8
Packaging: TUBE
In Stock
0.313 $
0.31 $

Parameter

Density
1M bit
Organisation
128Kx8
U(cc)
3.0 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
150 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?