Cart

S3221-A215

ENOCEAN S3221-A215

image shown is a representation only

ENOCEAN

PTM 215B button TX BLE
Supplier: EnOcean
Matchcode: PTM 215B
Rutronik No.: RFMCU1416
Unit Pack: 1
MOQ: 100
Packaging: TRAY
On request
30.00 $
3,000.00 $

Parameter

Frequency min
2402 MHz
Frequency max
2480 MHz
Datarate
1000 kbps
Oper.temp.min.
-25 °C
P(out)
0.4 dBm
Sensitivity
-93 dBm
Other interface
NFC
Modulation
GFSK
Oper.temp.max
65 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Philippines
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?