Cart

S3003-K515

ENOCEAN S3003-K515

image shown is a representation only

ENOCEAN

TCM 515 Gateway TRX 868MHz EO
Supplier: EnOcean
Matchcode: TCM 515
Rutronik No.: ISM1754
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
14.36 $
14.36 $

Prices

1 14.36 $
3 13.91 $
8 13.37 $
22 12.56 $
60 11.84 $

Parameter

Frequency
868 MHz
Function
TRANSCEIVE
Datarate
125 kbps
Supply voltage
2,0 - 3,6 V
Operat.temp.
-25 +85 °C
P(out)
-93 - +10 dBm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
5A992C
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?