Cart

179020.5IP

SIBA 179020.5IP

image shown is a representation only

SIBA

5A 250V fast 5x20 glass IEC
Supplier: SIBA
Matchcode: FU5AF5X20GL
Rutronik No.: FUSE5085
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.0844 $
84.40 $

Prices

1,000 0.0844 $
2,000 0.0836 $
5,000 0.0828 $

Parameter

Current
5 A
Time characteri
FAST
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
60
Series
179020
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?