Cart

172000.0,63IP

SIBA 172000.0,63IP

image shown is a representation only

SIBA

630mA 250V medium 5x20 glass
Supplier: SIBA
Matchcode: FU0,63AM5X20GL
Rutronik No.: FUSE4488
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.1451 $
145.10 $

Prices

1,000 0.1451 $
2,000 0.1088 $
3,000 0.1039 $
4,000 0.0999 $
7,000 0.0959 $

Parameter

Current
0.63 A
Time characteri
MEDIUM
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
80
Series
172000
Approvals
DIN
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?