M13S64164A-5TG2C

Supplier: Elite Electronic
Matchcode: M13S64164A-5TG2C
Rutronik No.: ICDRAM1866
Unit Pack: 108
MOQ: 108
package: TSOP66
Packaging: TRAY
Parameter
- Density
- 64M bit
- Organisation
- 4Mx16
- U (cc)
- 2.5 V
- Package
- TSOP66
- T(A) max
- 70 °C
- T(A) min
- 0 °C
- Refresh
- 4K bit
- Clock frequency
- 200M Hz
- Package Width
- 400 mil
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks