Cart

M13S128168A-5TG2N

ELITE

DDR-SDRAM 128Mb 8Mx16 200MHz
Supplier: Elite Electronic
Matchcode: M13S128168A-5TG2N
Rutronik No.: ICDRAM1508
Unit Pack: 108
MOQ: 1080
package: TSOP66
Packaging: TRAY
On request
On request
On request

Parameter

Density
128M bit
Organisation
8Mx16
U (cc)
2.5 V
Package
TSOP66
T(A) max
70 °C
T(A) min
0 °C
Clock frequency
200M Hz
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?