Cart

M12L64322A-6TG2S

ESMT

SDRAM 64Mb 2Mx32 166MHz TSOP
Supplier: ESMT
Matchcode: M12L64322A-6TG2S
Rutronik No.: ICDRAM1804
Unit Pack: 1
MOQ: 1080
package: TSOP86
Packaging: TRAY
On request
1.16 $
1,252.80 $

Parameter

Density
64M bit
Organisation
2Mx32
U (cc)
3.3 V
Package
TSOP86
T(A) max
70 °C
T(A) min
0 °C
Refresh
4K bit
Clock frequency
166M Hz
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?