Cart

M12L64164A-7TIG2Y

ELITE

SDRAM 64Mb 4Mx16 143MHz TSOP IT
Supplier: Elite Electronic
Matchcode: M12L64164A-7TIG2Y
Rutronik No.: ICDRAM1707
Unit Pack: 108
MOQ: 1080
package: TSOP54
Packaging: TRAY
On request
0.54 $
583.20 $

Parameter

Density
64M bit
Organisation
4Mx16
U (cc)
3.3 V
Package
TSOP54
T(A) max
85 °C
T(A) min
-40 °C
Refresh
4K bit
Clock frequency
143M Hz
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?