Cart

M12L64164A-5BIG2M

ELITE

SDRAM 64Mb 4Mx16 200MHz BGA
Supplier: Elite Electronic
Matchcode: M12L64164A-5BIG2M
Rutronik No.: ICDRAM1348
Unit Pack: 319
MOQ: 1276
package: BGA54
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/15/2012
On request
On request
Article with this quantity is not orderable.

Parameter

Density
64M bit
Organisation
4Mx16
U (cc)
3.3 V
Package
BGA54
T(A) max
85 °C
T(A) min
-40 °C
Refresh
4K bit
Clock frequency
200M Hz
Cas latency
3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?