Cart

M12L2561616A-6TG2A

ELITE

SDRAM 256Mb 16Mx16 166MHz TSOP
Supplier: Elite Electronic
Matchcode: M12L2561616A-6TG2A
Rutronik No.: ICDRAM1440
Unit Pack: 1
MOQ: 1080
package: TSOP54
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/31/2015
On request
On request
Article with this quantity is not orderable.

Parameter

Density
256M bit
Organisation
16Mx16
U (cc)
3.3 V
Package
TSOP54
T(A) max
70 °C
T(A) min
0 °C
Refresh
8K bit
Clock frequency
166M Hz
Cas latency
3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?