Cart

M12L16161A-7TIG2Q

ELITE

SDRAM 16Mb 1Mx16 143MHz TSOP
Supplier: Elite Electronic
Matchcode: M12L16161A-7TIG2Q
Rutronik No.: ICDRAM1813
Unit Pack: 1
MOQ: 1
package: TSOP86
Packaging: TRAY
In Stock
0.41 $
0.41 $

Parameter

Density
16M bit
Organisation
1Mx16
U (cc)
3.3 V
Package
TSOP86
T(A) max
85 °C
T(A) min
-40 °C
Refresh
2K bit
Clock frequency
143M Hz
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?