Cart

M12L128324A-6BIG2E

ELITE

SDRAM 128Mb 4Mx32 166MHz BGA IT
Supplier: Elite Electronic
Matchcode: M12L128324A-6BIG2E
Rutronik No.: ICDRAM1510
Unit Pack: 1
MOQ: 1140
package: BGA90
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2019
2.32 $
2,644.80 $
Article with this quantity is not orderable.

Parameter

Density
128M bit
Organisation
4Mx32
U (cc)
3.3 V
Package
BGA90
T(A) max
85 °C
T(A) min
-40 °C
Refresh
4K bit
Clock frequency
166M Hz
Cas latency
3
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?