Cart

M12L128324A-6BG2M

ELITE

SDRAM 128Mb 4Mx32 166MHz BGA
Supplier: Elite Electronic
Matchcode: M12L128324A-6BG2M
Rutronik No.: ICDRAM1250
Unit Pack: 190
MOQ: 1140
package: BGA90
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/31/2013
On request
On request
Article with this quantity is not orderable.

Parameter

Density
128M bit
Organisation
4Mx32
U (cc)
3.3 V
Package
BGA90
T(A) max
70 °C
T(A) min
0 °C
Refresh
4K bit
Clock frequency
166M Hz
Cas latency
3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?