Cart

M12L128168A-6TIG2T

ELITE

SDRAM 128Mb 8Mx16 166MHz TSOP
Supplier: Elite Electronic
Matchcode: M12L128168A-6TIG2T
Rutronik No.: ICDRAM1270
Unit Pack: 108
MOQ: 1080
package: TSOP54
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2011
1.18 $
1,274.40 $
Obsolete article with this quantity is not orderable.

Parameter

Density
128M bit
Organisation
8Mx16
U (cc)
3.3 V
Package
TSOP54
T(A) max
85 °C
T(A) min
-40 °C
Refresh
4K bit
Clock frequency
166M Hz
Cas latency
3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?