Cart

F59L1G81A-25TG

ELITE F59L1G81A-25TG

image shown is a representation only

ELITE

NAND-Flash 128Mx8 3.3V TSOP48
Supplier: Elite Electronic
Matchcode: NAND0108TSOP3.3
Rutronik No.: ICPROM9157
Unit Pack: 96
MOQ: 1056
package: TSOP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2015
2.19 $
2,312.64 $
Obsolete article with this quantity is not orderable.

Parameter

Density
1G bit
Type
NAND
Organisation
128Mx8
Technology
SLC
U(cc)
3.3 V
Package
TSOP48
Permis.T(A)min
0 °C
Permis.T(A)max
70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Access time
25 ns
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
98 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?