Cart

F50L1G41LB-104YG2M

ELITE

SPI NAND-Flash 1Gbit 3.3V WSON8
Supplier: Elite Electronic
Matchcode: SPINAND0108WSON3.3
Rutronik No.: ICPROM10401
Unit Pack: 96
MOQ: 1056
package: WSON8
Packaging: TRAY
On request
1.66 $
1,752.96 $

Parameter

Density
1G bit
Type
SPI-NAND
Organisation
127Mx8
U(cc)
3.3 V
Package
WSON8
Permis.T(A)min
0 °C
Permis.T(A)max
70 °C
Automotive
NO
Leadfree Defin.
10
Access time
9.6 ns
ECC
1bit/512B
Package width
8x6 mm
Packaging
TRAY
Customs Tariff No.
85423269000
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?