- Home
- Boards & Systems
- Accessories
- EKL Accessories
image shown is a representation only

Active Cooler LGA2011 2U Heatp.
Supplier:
EKL
Matchcode:
EKL 22103
Rutronik No.:
DISACC1120
Unit Pack: 1
MOQ: 1
Packaging: BOX
- Cooling solutio
-
ACTIVE
- Fan connector
-
4-PIN PWM
- Heatpipe incl.
-
Y Y/N
- Mounting
-
SCREWS
- Cassis height
-
4U
- Accessory
-
NONE
- Socket type
-
LGA2011
- Cooler material
-
COMPOUND
- Height
-
70.00 mm
- Width
-
70.00 mm
- Length
-
76.20 mm
- Weight
-
450 g
- Matching board
-
D3348-B
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BOX
- Supplier Part
- 22110021003
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Active Cooler LGA115x 2U...
Packaging:
BOX
Heatsink w/ removable Fan...
Packaging:
BOX
Active Cooler LGA115x 2U...
Packaging:
BOX
Active Cooler LGA115X 1U...
Packaging:
BOX
Topseller
CPU Cooler uFC-PGA988...
Packaging:
BOX
Active Cooler LGA775/115x...
Packaging:
BOX
Active Cooler LGA115x 2U UL...
Packaging:
BOX
Topseller
Active Cooler D3003-S/D3313-S
Packaging:
BOX
Active Cooler D343x-S LGA1151
Packaging:
BOX
Active Cooler LGA115x/LGA775
Packaging:
BOX
Previous
Next